3329P-DK9-503LF | Bourns Electronics GmbH

Trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3329P-DK9-503LF

Order No.: 06E1211
EAN: 4099879884251
MPN:
3329P-DK9-503LF
3329P-DK9-503LF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,005.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.0111 €

Trimmer potentiometer, 3329P-DK9-503LF, Bourns

Trimmer potentiometer, 50 kΩ, 0.5 W

Features

  • 1/4” Round / Single-Turn / Cermet Industrial / Sealed
  • Tape and reel packaging available
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 50 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Temperature coefficient ±100 ppm/K
Rotary range, electrical 240 °
Mechanic rotary range 260 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.54
Height 5.82 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CR
Original Packaging Bar with 50 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes