3329H-1-221LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 220 Ω, 0.5 W, THT, on top, 3329H-1-221LF

Order No.: 78E3925
EAN: 4099879921857
MPN:
3329H-1-221LF
3329H-1-221LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3329H-1-221LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
323.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.6184 €

Trimmer potentiometer, 3329H-1-221LF, Bourns

Trimmer potentiometer, 220 Ω, 0.5 W

Features

  • 1/4” Round / Single-Turn / Cermet Industrial / Sealed
  • Tape and reel packaging available
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 220 Ω
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 240 °
Mechanic rotary range 260 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.54
Height 4.57 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin TW
Original Packaging Bar with 100 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes