3314J-1-200E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 20 Ω, 0.25 W, SMD, on top, 3314J-1-200E

Order No.: 76E3802
EAN: 4099879895073
MPN:
3314J-1-200E
3314J-1-200E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3314J-1-200E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
612.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.2257 €

SMD Cermet trimmer potentiometer, 3314J-1-200E, Bourns

SMD Cermet trimmer potentiometer, 20 Ω, 0.25 W

Features

  • Surface Mount / Single Turn / Cermet Industrial / Sealed
  • Compatible with surface mount manufacturing processes
  • Compatible with popular vacuum pick-and-place equipmen
  • Side adjust available
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 Ω
Tolerance ±20 %
Power 0.25 W
Assembly SMD
Temperature coefficient ±100 ppm/K
Rotary range, electrical 210 °
Mechanic rotary range 240 °
max. number of revolutions 1
Seeting on top
Connection J-hook
Contact distance RM 2.35
Length 4.5 mm
Width 4.5 mm
Height 2.55 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Reel with 500 pieces
Country of origin TW
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes