3313J-1-202E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 2 kΩ, 0.125 W, SMD, on top, 3313J-1-202E
Order No.: 76E3948
EAN: 4099879895714
MPN:
3313J-1-202E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 13 Weeks
Trimmer potentiometer, 3313J-1-202E, Bourns Electronics GmbH
Trimming potentiometer suitable for surface mount manufacturing processes. 3 mm in size. It features a rotor stop for easy "in-circuit" adjustment. With a rotational and seal life of 100 cycles, it is designed for durability. Comes with a plastic housing that is ideal for RF applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 2 kΩ | |
| Tolerance | ±20 % | |
| Power | 0.125 W | |
| Assembly | SMD | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 220 ° | |
| Mechanic rotary range | 250 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 2.3 | |
| Length | 3.5 mm | |
| Width | 3.2 mm | |
| Height | 2.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MX |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |