3313J-1-105E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 1 MΩ, 0.125 W, SMD, on top, 3313J-1-105E
NCNR (non cancelable / non returnable)
Trimming potentiometer, 3313J-1-105E, Bourns Electronics GmbH
This trimming potentiometer has a 3 mm size and is designed for precise adjustments within a circuit. It features a rotor stop mechanism for easy in-circuit adjustments. With a rotational and seal life of 100 cycles, this trimming potentiometer ensures long-lasting performance. The potentiometer is housed in a plastic casing, making it suitable for RF applications. Additionally, it is compatible with surface mount manufacturing processes, allowing for easy integration into electronic devices.
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 1 MΩ | |
| Tolerance | ±20 % | |
| Power | 0.125 W | |
| Assembly | SMD | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 220 ° | |
| Mechanic rotary range | 250 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 2.3 | |
| Length | 3.5 mm | |
| Width | 3.2 mm | |
| Height | 2.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MX |
| Customs tariff number | 85334010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |