3313J-1-102E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 1 kΩ, 0.125 W, SMD, on top, 3313J-1-102E

Order No.: 76E3946
EAN: 4099879895707
MPN:
3313J-1-102E
3313J-1-102E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3313J-1-102E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.1186 €

Trimmer potentiometer, 3313J-1-102E, Bourns Electronics GmbH

Trimming potentiometer suitable for surface mount manufacturing processes. 3 mm in size. It features a rotor stop for easy "in-circuit" adjustment. With a rotational and seal life of 100 cycles, it is designed for durability. Comes with a plastic housing that is ideal for RF applications.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 kΩ
Tolerance ±20 %
Power 0.125 W
Assembly SMD
Temperature coefficient ±100 ppm/K
Rotary range, electrical 220 °
Mechanic rotary range 250 °
max. number of revolutions 1
Seeting on top
Connection J-hook
Contact distance RM 2.3
Length 3.5 mm
Width 3.2 mm
Height 2.2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Reel with 1,000 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes