3312J-1-502E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 5 kΩ, 0.1 W, SMD, on top, 3312J-1-502E

Order No.: 76E3914
EAN: 4099879895592
MPN:
3312J-1-502E
3312J-1-502E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3312J-1-502E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
2,082.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.0825 €

Trimmer potentiometer, 3312J-1-502E, Bourns Electronics GmbH

SMD trimming potentiometer suitable for surface mount manufacturing processes. 2 mm thickness. Compact and flexible miniature design.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 5 kΩ
Tolerance ±20 %
Power 0.1 W
Assembly SMD
Temperature coefficient ±100 ppm/K
Rotary range, electrical 255 °
Mechanic rotary range 285 °
max. number of revolutions 1
Seeting on top
Connection J-hook
Contact distance RM 1.25/1.9
Length 2.5 mm
Width 2.8 mm
Height 1.7 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Reel with 500 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes