3312J-1-501E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 500 Ω, 0.1 W, SMD, on top, 3312J-1-501E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Available: 50 pcs.
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
25 pcs.
3.0702 €
100 pcs.
2.8322 €
500 pcs.
2.5466 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 3312J-1-501E, Bourns Electronics GmbH
SMD trimming potentiometer suitable for surface mount manufacturing processes. 2 mm thickness. Compact and flexible miniature design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 500 Ω | |
| Tolerance | ±20 % | |
| Power | 0.1 W | |
| Assembly | SMD | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 255 ° | |
| Mechanic rotary range | 285 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 1.25/1.9 | |
| Length | 2.5 mm | |
| Width | 2.8 mm | |
| Height | 1.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |