3312J-1-101E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 100 Ω, 0.1 W, SMD, on top, 3312J-1-101E

Order No.: 78E3579
EAN: 4099879919175
MPN:
3312J-1-101E
3312J-1-101E Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
2,082.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.0825 €

Trimming potentiometer, 3312J-1-101E, Bourns Electronics GmbH

This miniature 2 mm SMD trimming potentiometer offers flexibility with its compact design. It is designed to be compatible with surface mount manufacturing processes, making it suitable for various applications.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 Ω
Tolerance ±20 %
Power 0.1 W
Assembly SMD
Temperature coefficient ±100 ppm/K
Rotary range, electrical 255 °
Mechanic rotary range 285 °
max. number of revolutions 1
Seeting on top
Connection J-hook
Contact distance RM 1.25/1.9
Length 2.8 mm
Width 2.5 mm
Height 1.7 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes