3306W-1-104 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 100 kΩ, 0.2 W, THT, lateral, 3306W-1-104

Order No.: 78E3536
EAN: 4099879919069
MPN:
3306W-1-104
3306W-1-104 Bourns Electronics GmbH Trimmer Potentiometers Image 1
3306W-1-104 Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
690.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3451 €

Trimming potentiometer, 3306W-1-104, Bourns Electronics GmbH

This potentiometer has a 6 mm round shape and comes with a protective cover that is resistant to dust and splashes. It also includes a PC board stand-off and a retention feature for added convenience.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 kΩ
Tolerance ±25 %
Power 0.2 W
Assembly THT
Temperature coefficient ±250 ppm/K
Rotary range, electrical 215 °
Mechanic rotary range 260 °
max. number of revolutions 1
Seeting lateral
Connection solder pin
Contact distance RM 2.5
Length 8.4 mm
Width 6.81 mm
Height 4.5 mm
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Bulk with 2,000 pieces
Country of origin CN
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes