3306F-1-201 | Bourns Electronics GmbH
Cermet trimmer potentiometer, 200 Ω, 0.2 W, THT, on top, 3306F-1-201
Order No.: 78E3507
EAN: 4099879918772
MPN:
3306F-1-201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 20 Weeks
Trimming potentiometer, 3306F-1-201, Bourns Electronics GmbH
This potentiometer has a 6 mm round shape and comes with a protective cover that is resistant to dust and splashes. It also includes a PC board stand-off and a retention feature for added convenience.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 200 Ω | |
| Tolerance | ±25 % | |
| Power | 0.2 W | |
| Assembly | THT | |
| Temperature coefficient | ±250 ppm/K | |
| Rotary range, electrical | 215 ° | |
| Mechanic rotary range | 260 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 5 | |
| Length | 8.1 mm | |
| Width | 6.81 mm | |
| Height | 7.62 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Bulk with 2,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |