3299Y-1-253LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 25 kΩ, 0.5 W, THT, on top, 3299Y-1-253LF

Order No.: 76E3172
EAN: 4099879894861
MPN:
3299Y-1-253LF
Series: 3299Y
3299Y-1-253LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3299Y-1-253LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
490.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.4514 €

Trimmer potentiometer, 3299Y-1-253LF, Bourns Electronics GmbH

3/8 inches square trimming potentiometer. Equipped with a standoff for added convenience.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 25 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection solder pin
Contact distance RM 5.08/2.54
Length 10.03 mm
Width 9.53 mm
Height 6.1 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin CR
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes