3296Y-1-501LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3296Y-1-501LF

Order No.: 76E2760
EAN: 4099879894229
MPN:
3296Y-1-501LF
Series: 3296Y
3296Y-1-501LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3296Y-1-501LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
3296Y-1-501LF Bourns Electronics GmbH Trimmer Potentiometers Image 3
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 126 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 3296Y-1-501LF, Bourns Electronics GmbH

Trimming potentiometer with a chevron seal design, 3/8 inches square.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 Ω
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 4.83 mm
Height 10.03 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin CR
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes