3296Y-1-302LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 3 kΩ, 0.5 W, THT, on top, 3296Y-1-302LF

Order No.: 76E2755
EAN: 4099879894175
MPN:
3296Y-1-302LF
3296Y-1-302LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3296Y-1-302LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
3296Y-1-302LF Bourns Electronics GmbH Trimmer Potentiometers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3,165.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.5827 €

Trimmer potentiometer, 3296Y-1-302LF, Bourns Electronics GmbH

Trimming potentiometer with a chevron seal design, 3/8 inches square.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 3 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 4.83 mm
Height 10.03 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bar with 100 pieces
Country of origin CR
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No