3296W-1-500RLF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 50 Ω, 0.5 W, THT, on top, 3296W-1-500RLF

Order No.: 78E3116
EAN: 4099879915658
MPN:
3296W-1-500RLF
3296W-1-500RLF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,439.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.4395 €

Trimming potentiometer, 3296W-1-500RLF, Bourns Electronics GmbH

3/8 inch square trimming potentiometer with chevron seal design. RoHS compliant.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 50 Ω
Tolerance ±10 %
Power 0.5 W
Assembly THT
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 4.83 mm
Height 10.03 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bar with 1,000 pieces
Country of origin CR
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No