3296P-1-201LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, lateral, 3296P-1-201LF

Order No.: 76E2608
EAN: 4099879893444
MPN:
3296P-1-201LF
Series: 3296P
3296P-1-201LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3296P-1-201LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Available: 17 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale

Cermet trimmers, type Bourns 3296.

25 turns; Load rating: 0.5 W at +70 °C (0 at +125 °C). Operating voltage: max. 300 V. Operating temperatures: –55 to +150 °C. Tolerance: ±10 %. Temperature coefficient: ±100.

Axial, side adjustment, staggered contacts, type 3296P.

Type: 200R

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 200 Ω
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 4.83 mm
Height 10.03 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin CR
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes