3290W-1-203M | Bourns Electronics GmbH

Trimmer potentiometer, 25 turns, 20 kΩ, 1 W, THT, on top, 3290W-1-203M

Order No.: 06E1111
EAN: 4099879884107
MPN:
3290W-1-203M
3290W-1-203M Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.5409 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,327.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
46.5409 €
Technical specifications
Filter Property Value
Version trimmer potentiometer
ohmic resistance 20 kΩ
Tolerance ±5 %
Power 1 W
Assembly THT
Track Taper linear
Temperature coefficient ±50 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 3.81 mm
Height 9.53 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85333100
Country of origin MX
Original Packaging Bar with 50 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes