3269W-1-103LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 3269W-1-103LF

Order No.: 76E2468
EAN: 4099879893314
MPN:
3269W-1-103LF
Series: 3269W
3269W-1-103LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3269W-1-103LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9385 € *
Available: 137 pcs.
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.3554 €
100 pcs.
3.8080 €
200 pcs.
3.6652 €
1000 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Cermet trimmer potentiometer, 3269W-1-103LF, Bourns

SMD Cermet trimmer potentiometer, 10 kΩ, 0.25 W

Features

  • Stable, infinite resolution cermet element
  • Vertical and horizontal adjust styles
  • Optional packaging on embossed tape
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 10 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting on top
Connection gull-wing
Contact distance RM 2.54
Length 6.35 mm
Width 4.32 mm
Height 7.44 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin CR
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes