3269W-1-102GLF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, SMD, on top, 3269W-1-102GLF

Order No.: 78E2599
EAN: 4099879911032
MPN:
3269W-1-102GLF
3269W-1-102GLF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3269W-1-102GLF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9869 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,493.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.9869 €

SMD Cermet trimmer potentiometer, 3269W-1-102GLF, Bourns

SMD Cermet trimmer potentiometer, 1 kΩ, 0.25 W

Features

  • Stable, infinite resolution cermet element
  • Vertical and horizontal adjust styles
  • Optional packaging on embossed tape
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting on top
Connection gull-wing
Contact distance RM 2.54
Length 6.35 mm
Width 4.32 mm
Height 7.44 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Bar with 500 pieces
Country of origin CR
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No