3269P-1-202GLF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, SMD, lateral, 3269P-1-202GLF
Order No.: 78E2557
EAN: 4099879910615
MPN:
3269P-1-202GLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: 11 Weeks
SMD Cermet trimmer potentiometer, 3269P-1-202GLF, Bourns
SMD Cermet trimmer potentiometer, 2 kΩ, 0.25 W
Features
- Stable, infinite resolution cermet element
- Vertical and horizontal adjust styles
- Optional packaging on embossed tape
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 2 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.25 W | |
| Assembly | SMD | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 4320 ° | |
| max. number of revolutions | 12 | |
| Seeting | lateral | |
| Connection | gull-wing | |
| Contact distance | RM 5.08 | |
| Length | 6.35 mm | |
| Width | 4.32 mm | |
| Height | 5.21 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Bar with 750 pieces |
| Country of origin | CR |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |