3269P-1-104GLF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, lateral, 3269P-1-104GLF

Order No.: 78E2544
EAN: 4099879910486
MPN:
3269P-1-104GLF
3269P-1-104GLF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3269P-1-104GLF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
2.856 €

SMD Cermet trimmer potentiometer, 3269P-1-104GLF, Bourns

SMD Cermet trimmer potentiometer, 100 kΩ, 0.25 W

Features

  • Stable, infinite resolution cermet element
  • Vertical and horizontal adjust styles
  • Optional packaging on embossed tape
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting lateral
Connection gull-wing
Contact distance RM 5.08
Length 6.35 mm
Width 4.32 mm
Height 5.21 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Bar with 750 pieces
Country of origin CR
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No