3266Z-1-200LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 12 turns, 20 Ω, 0.25 W, THT, lateral, 3266Z-1-200LF
Order No.: 78E2503
EAN: 4099879910073
MPN:
3266Z-1-200LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 11 Weeks
Trimmer potentiometer, 3266Z-1-200LF, Bourns
Trimmer potentiometer, 20 Ω, 0.25 W
Features
- Multiturn / Cermet / Industrial / Sealed
- Standoffs allow thorough PC board washing
- Tape and reel packaging available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 20 Ω | |
| Tolerance | ±10 % | |
| Power | 0.25 W | |
| Assembly | THT | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 4320 ° | |
| max. number of revolutions | 12 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 6.71 mm | |
| Width | 4.31 mm | |
| Height | 7.24 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 100 pieces |
| Country of origin | CR |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |