3266W-1-473 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 47 kΩ, 0.25 W, THT, on top, 3266W-1-473

Order No.: 78E2399
EAN: 4099879909046
MPN:
3266W-1-473
3266W-1-473 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3796 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
6,759.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
3.3796 €

Trimmer potentiometer, 3266W-1-473, Bourns

Trimmer potentiometer, 47 kΩ, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Standoffs allow thorough PC board washing
  • Tape and reel packaging available
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 47 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 6.71 mm
Width 4.5 mm
Height 7.24 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bar with 100 pieces
Country of origin CR
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No
SVHC free No