3266W-1-123LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 12 kΩ, 0.25 W, THT, on top, 3266W-1-123LF

Order No.: 76E2269
EAN: 4099879892881
MPN:
3266W-1-123LF
3266W-1-123LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3266W-1-123LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4,069.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.0349 €

Cermet trimmer potentiometer, 3266W-1-123LF, Bourns

Cermet trimmer potentiometer, 12 kΩ, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Standoffs allow thorough PC board washing
  • Tape and reel packaging available
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 12 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 6.71 mm
Width 4.5 mm
Height 7.24 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CR
Original Packaging Bar with 50 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes