3266P-1-502LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, lateral, 3266P-1-502LF

Order No.: 76E2216
EAN: 4099879892713
MPN:
3266P-1-502LF
Series: 3266P
3266P-1-502LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3266P-1-502LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2487 € *
Available: 300 pcs.
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale

Cermet trimmer potentiometer, 3266P-1-502LF, Bourns

Cermet trimmer potentiometer, 5 kΩ, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Standoffs allow thorough PC board washing
  • Tape and reel packaging available
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 5 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 6.71 mm
Width 6.78 mm
Height 4.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CR
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
MSL MSL 2
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15