3266P-1-203LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 3266P-1-203LF

Order No.: 76E2220
EAN: 4099879892737
MPN:
3266P-1-203LF
3266P-1-203LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3266P-1-203LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
473.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.3681 €

Cermet trimmer potentiometer, 3266P-1-203LF, Bourns

Cermet trimmer potentiometer, 20 kΩ, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Standoffs allow thorough PC board washing
  • Tape and reel packaging available
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 6.71 mm
Width 6.78 mm
Height 4.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin CR
Original Packaging Bar with 50 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes