3262W-1-205 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 2 MΩ, 0.25 W, THT, on top, 3262W-1-205

Order No.: 78E2303
EAN: 4099879908087
MPN:
3262W-1-205
3262W-1-205 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ
Unit Price (€ / pc.)
12.9234 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
25,846.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
12.9234 €

Trimmer potentiometer, 3262W-1-205, Bourns

Trimmer potentiometer, 2 MΩ, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 2 MΩ
Tolerance ±10 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting on top
Connection solder pin
Contact distance RM 5.08/2.54
Length 6.35 mm
Width 4.32 mm
Height 6.35 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bulk with 50 pieces
Customs tariff number 85334010
Country of origin CR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No