3260H-1-253 | Bourns Electronics GmbH
Trimmer potentiometer, 11 turns, 25 kΩ, 0.25 W, THT, lateral, 3260H-1-253
Order No.: 78E2230
EAN: 4099879907370
MPN:
3260H-1-253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2363 € *
Standard delivery time from the manufacturer is: 11 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | trimmer potentiometer | |
| ohmic resistance | 25 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.25 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±70 ppm/K | |
| Rotary range, electrical | 3960 ° | |
| max. number of revolutions | 11 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 5.08/2.54 | |
| Length | 6.35 mm | |
| Width | 4.32 mm | |
| Height | 6.35 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Bulk with 25 pieces |
| Country of origin | MX |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |