3250L-1-200M | Bourns Electronics GmbH

Trimmer potentiometer, 25 turns, 20 Ω, 1 W, panel mounting, lateral, 3250L-1-200M

Order No.: 06E1110
EAN: 4099879884091
MPN:
3250L-1-200M
3250L-1-200M Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.8268 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,895.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
75.8268 €
Technical specifications
Filter Property Value
Version trimmer potentiometer
ohmic resistance 20 Ω
Tolerance ±5 %
Power 1 W
Assembly panel mounting
Track Taper linear
Temperature coefficient ±50 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting lateral
Connection solder pin
Length 12.7 mm
Width 4.75 mm
Height 12.7 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85333100
Country of origin MX
Original Packaging Bar with 25 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes