3250L-1-103M | Bourns Electronics GmbH
Trimmer potentiometer, 25 turns, 10 kΩ, 1 W, panel mounting, lateral, 3250L-1-103M
Order No.: 78E1958
EAN: 4099879905475
MPN:
3250L-1-103M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.8268 € *
Standard delivery time from the manufacturer is: 11 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | trimmer potentiometer | |
| ohmic resistance | 10 kΩ | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Assembly | panel mounting | |
| Track Taper | linear | |
| Temperature coefficient | ±50 ppm/K | |
| Rotary range, electrical | 9000 ° | |
| max. number of revolutions | 25 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Length | 12.7 mm | |
| Width | 4.75 mm | |
| Height | 12.7 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Bulk with 25 pieces |
| Country of origin | MX |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |