3224W-2-101E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, SMD, on top, 3224W-2-101E

Order No.: 78E1913
EAN: 4099879905024
MPN:
3224W-2-101E
3224W-2-101E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3224W-2-101E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
624.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.499 €

SMD Cermet trimmer potentiometer, 3224W-2-101E, Bourns

SMD Cermet trimmer potentiometer, 100 Ω, 0.25 W

Features

  • Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
  • Sealed to withstand board wash processing
  • Pick and place centering design, with flush adjustment
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 Ω
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting on top
Connection J-hook
Contact distance RM 2.5
Length 4.8 mm
Width 3.5 mm
Height 5.3 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 250 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No