3224W-1-203E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, on top, 3224W-1-203E

Order No.: 76E2146
EAN: 4099879892539
MPN:
3224W-1-203E
Series: 3224W
3224W-1-203E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3224W-1-203E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 25 pcs.
Next delivery: 250 pcs. on 2026-04-29
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Cermet trimmer potentiometer, 3224W-1-203E, Bourns

SMD Cermet trimmer potentiometer, 20 kΩ, 0.25 W

Features

  • Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
  • Sealed to withstand board wash processing
  • Pick and place centering design, with flush adjustment
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting on top
Connection J-hook
Contact distance RM 2.5
Length 4.8 mm
Width 3.5 mm
Height 5.3 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin TW
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes