3223W-1-102E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 11 turns, 1 kΩ, 0.125 W, SMD, on top, 3223W-1-102E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Available: 127 pcs.
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.5819 €
100 pcs.
3.1416 €
500 pcs.
2.8917 €
1000 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 3223W-1-102E, Bourns Electronics GmbH
SMD trimming potentiometer with compact size of 3 mm. Designed to be sealed, making it resistant to standard board wash processing. Features a pick and place centering design, ensuring compatibility with automated placement. Adjustment screw is flush, providing a sleek appearance. Meets the SMD standard trimmer footprint set by EIA/EIAJ/IPC/VECI and can be adjusted from the top.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 1 kΩ | |
| Tolerance | ±20 % | |
| Power | 0.125 W | |
| Assembly | SMD | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 3960 ° | |
| max. number of revolutions | 11 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 2.77 | |
| Length | 3.9 mm | |
| Width | 3.18 mm | |
| Height | 4.16 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 2 |
| Country of origin | TW |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |