3223J-1-101E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 11 turns, 100 Ω, 0.125 W, SMD, lateral, 3223J-1-101E
Order No.: 78E1801
EAN: 4099879903921
MPN:
3223J-1-101E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 12 Weeks
Trimming potentiometer, 3223J-1-101E, Bourns Electronics GmbH
SMD trimming potentiometer. 3 mm size. It is designed to be sealed, allowing it to withstand standard board wash processing. Features a pick and place centering design, making it compatible with automated placement. The potentiometer also has a flush adjustment screw and can be adjusted from the side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 100 Ω | |
| Tolerance | ±20 % | |
| Power | 0.125 W | |
| Assembly | SMD | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 3960 ° | |
| max. number of revolutions | 11 | |
| Seeting | lateral | |
| Connection | J-hook | |
| Contact distance | RM 2.77 | |
| Length | 5.32 mm | |
| Width | 3.9 mm | |
| Height | 3.18 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Country of origin | MX |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |