3214W-1-205E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 5 turns, 2 MΩ, 0.25 W, SMD, on top, 3214W-1-205E

Order No.: 78E1726
EAN: 4099879903174
MPN:
3214W-1-205E
3214W-1-205E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3214W-1-205E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
975.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.9516 €

Trimmer potentiometer, 3214W-1-205E, Bourns

Trimmer potentiometer, 2 MΩ, 0.25 W

Features

  • Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
  • Sealed to withstand board wash processing
  • Pick and place centering design, with flush adjustment
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 2 MΩ
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 1800 °
max. number of revolutions 5
Seeting on top
Connection J-hook
Contact distance RM 2.5
Length 4.8 mm
Width 3.9 mm
Height 5.1 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 250 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No