3214J-2-103E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 5 turns, 10 kΩ, 0.25 W, SMD, lateral, 3214J-2-103E

Order No.: 78E1703
EAN: 4099879902948
MPN:
3214J-2-103E
3214J-2-103E Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.0468 €

Trimmer potentiometer, 3214J-2-103E, Bourns

Trimmer potentiometer, 10 kΩ, 0.25 W

Features

  • Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
  • Sealed to withstand board wash processing
  • Pick and place centering design, with flush adjustment
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 10 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 1800 °
max. number of revolutions 5
Seeting lateral
Connection J-hook
Contact distance RM 2.3
Length 4.8 mm
Width 4.6 mm
Height 3.71 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Reel with 500 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No