3082P-45-102LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 10 turns, 1 kΩ, 0.33 W, THT, lateral, 3082P-45-102LF

Order No.: 78E1645
EAN: 4099879902436
MPN:
3082P-45-102LF
3082P-45-102LF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0507 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,102.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
22.0507 €

Trimming potentiometer, 3082P-45-102LF, Bourns Electronics GmbH

1/2 inch rectangular trimming potentiometer. RoHS compliant ensuring it meets the necessary environmental standards while offering space-saving functionality.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 kΩ
Tolerance ±10 %
Power 0.33 W
Assembly THT
Temperature coefficient ±100 ppm/K
Rotary range, electrical 3600 °
Mechanic rotary range 4320 °
max. number of revolutions 10
Seeting lateral
Connection solder pin
Contact distance RM 7.7/2.5
Length 12.7 mm
Width 2.92 mm
Height 4.3 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Bulk with 25 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No