3082P-1-102LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 10 turns, 1 kΩ, 0.33 W, THT, lateral, 3082P-1-102LF
Order No.: 78E1616
EAN: 4099879902283
MPN:
3082P-1-102LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0507 € *
Standard delivery time from the manufacturer is: 12 Weeks
Trimming potentiometer, 3082P-1-102LF, Bourns Electronics GmbH
1/2 inch rectangular trimming potentiometer. RoHS compliant ensuring it meets the necessary environmental standards while offering space-saving functionality.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 1 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.33 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 4320 ° | |
| max. number of revolutions | 10 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 7.7/2.5 | |
| Length | 12.7 mm | |
| Width | 2.92 mm | |
| Height | 3.8 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 25 pieces |
| Country of origin | MX |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |