3059Y-1-223LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 22 turns, 22 kΩ, 1 W, THT, lateral, 3059Y-1-223LF

Order No.: 78E1575
EAN: 4099879902016
MPN:
3059Y-1-223LF
3059Y-1-223LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3059Y-1-223LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4974 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12,994.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
6.4974 €

Trimmer potentiometer, 3059Y-1-223LF, Bourns

Trimmer potentiometer, 22 kΩ, 1 W

Features

  • 1-1/4 ” Rectangular / Multiturn Cermet / Industrial / Sealed
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 22 kΩ
Tolerance ±10 %
Power 1 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 7920 °
max. number of revolutions 22
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 31.75 mm
Width 4.83 mm
Height 8 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bar with 20 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No