3059Y-1-103LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 22 turns, 10 kΩ, 1 W, panel mounting, lateral, 3059Y-1-103LF
Order No.: 76E2038
EAN: 4099879892249
MPN:
3059Y-1-103LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: 12 Weeks
Cermet trimmer potentiometer, 3059Y-1-103LF, Bourns
Cermet trimmer potentiometer, 10 kΩ, 1 W
Features
- 1-1/4 ” Rectangular / Multiturn Cermet / Industrial / Sealed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 10 kΩ | |
| Tolerance | ±10 % | |
| Power | 1 W | |
| Assembly | panel mounting | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 7920 ° | |
| max. number of revolutions | 22 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 31.75 mm | |
| Width | 4.83 mm | |
| Height | 8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 2 |
| Country of origin | MX |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |