3059L-1-105LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 22 turns, 1 MΩ, 1 W, panel mounting, lateral, 3059L-1-105LF

Order No.: 78E1412
EAN: 4099879900791
MPN:
3059L-1-105LF
3059L-1-105LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3059L-1-105LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
3059L-1-105LF Bourns Electronics GmbH Trimmer Potentiometers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3859 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,738.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
17.3859 €

Trimmer potentiometer, 3059L-1-105LF, Bourns

Trimmer potentiometer, 1 MΩ, 1 W

Features

  • 1-1/4 ” Rectangular / Multiturn Cermet / Industrial / Sealed
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 MΩ
Tolerance ±10 %
Power 1 W
Assembly panel mounting
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 7920 °
max. number of revolutions 22
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 31.75 mm
Width 4.83 mm
Height 8 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Bar with 100 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No