3059J-1-204MLF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 22 turns, 200 kΩ, 1 W, panel mounting, lateral, 3059J-1-204MLF

Order No.: 78E1362
EAN: 4099879900418
MPN:
3059J-1-204MLF
3059J-1-204MLF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3059J-1-204MLF Bourns Electronics GmbH Trimmer Potentiometers Image 2
3059J-1-204MLF Bourns Electronics GmbH Trimmer Potentiometers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0495 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,252.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
25.0495 €

Trimmer potentiometer, 3059J-1-204MLF, Bourns

Features

  • 1-1/4 ” Rectangular / Multiturn Cermet / Industrial / Sealed
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 200 kΩ
Tolerance ±10 %
Power 1 W
Assembly panel mounting
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 7920 °
max. number of revolutions 22
Seeting lateral
Connection solder hook
Contact distance RM 2.54
Length 31.75 mm
Width 4.83 mm
Height 8 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bar with 10 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No