3057Y-1-202M | Bourns Electronics GmbH

Trimmer potentiometer, 22 turns, 2 kΩ, 1 W, THT, lateral, 3057Y-1-202M

Order No.: 78E1312
EAN: 4099879900005
MPN:
3057Y-1-202M
3057Y-1-202M Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.604 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
752.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
37.604 €
Technical specifications
Filter Property Value
Version trimmer potentiometer
ohmic resistance 2 kΩ
Tolerance ±5 %
Power 1 W
Assembly THT
Track Taper linear
Temperature coefficient ±50 ppm/K
Rotary range, electrical 7920 °
max. number of revolutions 22
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 31.75 mm
Width 4.83 mm
Height 8 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bar with 20 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No