3057L-1-501 | Bourns Electronics GmbH

Trimmer potentiometer, 22 turns, 500 Ω, 1 W, panel mounting, lateral, 3057L-1-501

Order No.: 78E1294
EAN: 4099879899828
MPN:
3057L-1-501
3057L-1-501 Bourns Electronics GmbH Trimmer Potentiometers Image 1
3057L-1-501 Bourns Electronics GmbH Trimmer Potentiometers Image 2
3057L-1-501 Bourns Electronics GmbH Trimmer Potentiometers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.5052 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
930.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
46.5052 €
Technical specifications
Filter Property Value
Version trimmer potentiometer
ohmic resistance 500 Ω
Tolerance ±5 %
Power 1 W
Assembly panel mounting
Track Taper linear
Temperature coefficient ±50 ppm/K
Rotary range, electrical 7920 °
max. number of revolutions 22
Seeting lateral
Connection solder pin
Length 31.75 mm
Width 4.83 mm
Height 8 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Bulk with 10 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No