3009P-1-102LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 15 turns, 1 kΩ, 0.75 W, THT, lateral, 3009P-1-102LF

Order No.: 78E1198
EAN: 4099879899071
MPN:
3009P-1-102LF
3009P-1-102LF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
664.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.2134 €

Trimmer potentiometer, 3009P-1-102LF, Bourns

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Low temperature coefficient: ±100 ppm/°C
  • Stable, infinite resolution cermet element
  • CRV 1.0 % or 1 ohm
  • RoHS-konform
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 kΩ
Tolerance ±10 %
Power 0.75 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 5400 °
max. number of revolutions 15
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 19.05 mm
Width 4.83 mm
Height 8.98 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Bar with 100 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No