3006W-1-104LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 15 turns, 100 kΩ, 0.75 W, THT, lateral, 3006W-1-104LF

Order No.: 78E1094
EAN: 4099879898456
MPN:
3006W-1-104LF
3006W-1-104LF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
1.666 €

Trimmer potentiometer, 3006W-1-104LF, Bourns

Features

  • 3/4 ” Rectangular / Multiturn / Cermet / Industrial / Sealed
  • Low PC board profile - only 1/4 ” high
  • Transparent housing available, can be set visually without hook-up and instrumentation (“P” style only)
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 kΩ
Tolerance ±10 %
Power 0.75 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 5400 °
max. number of revolutions 15
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 19 mm
Width 4.83 mm
Height 6.35 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Original Packaging Bar with 100 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No