3006P-1-505LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 15 turns, 5 MΩ, 0.75 W, THT, lateral, 3006P-1-505LF

Order No.: 76E1037
EAN: 4099879891983
MPN:
3006P-1-505LF
3006P-1-505LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3006P-1-505LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,475.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.2376 €

Trimmer potentiometer, 3006P-1-505LF, Bourns

Features

  • 3/4 ” Rectangular / Multiturn / Cermet / Industrial / Sealed
  • Low PC board profile - only 1/4 ” high
  • Transparent housing available, can be set visually without hook-up and instrumentation (“P” style only)
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 5 MΩ
Tolerance ±10 %
Power 0.75 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 5400 °
max. number of revolutions 15
Seeting lateral
Connection solder pin
Contact distance RM 5.08/12.7
Length 19 mm
Width 4.83 mm
Height 6.35 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Bar with 25 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes