3006P-1-504LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 15 turns, 500 kΩ, 0.75 W, THT, lateral, 3006P-1-504LF

Order No.: 76E1032
EAN: 4099879891952
MPN:
3006P-1-504LF
Series: 3006P
3006P-1-504LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3006P-1-504LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 260 pcs.
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3090 €
100 pcs.
1.2138 €
500 pcs.
1.1567 €
1000 pcs.
1.0853 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 3006P-1-504LF, Bourns

Features

  • 3/4 ” Rectangular / Multiturn / Cermet / Industrial / Sealed
  • Low PC board profile - only 1/4 ” high
  • Transparent housing available, can be set visually without hook-up and instrumentation (“P” style only)
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 kΩ
Tolerance ±10 %
Power 0.75 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 5400 °
max. number of revolutions 15
Seeting lateral
Connection solder pin
Contact distance RM 5.08/12.7
Length 19 mm
Width 4.83 mm
Height 6.35 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 2
Country of origin MX
Original Packaging Bar with 25 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes