3006P-1-101ZLF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 15 turns, 100 Ω, 0.75 W, THT, lateral, 3006P-1-101ZLF
Order No.: 78E1018
EAN: 4099879898005
MPN:
3006P-1-101ZLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 14 Weeks
Trimmer potentiometer, 3006P-1-101ZLF, Bourns
Features
- 3/4 ” Rectangular / Multiturn / Cermet / Industrial / Sealed
- Low PC board profile - only 1/4 ” high
- Transparent housing available, can be set visually without hook-up and instrumentation (“P” style only)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 100 Ω | |
| Tolerance | ±10 % | |
| Power | 0.75 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 5400 ° | |
| max. number of revolutions | 15 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 19 mm | |
| Width | 4.83 mm | |
| Height | 6.35 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 100 pieces |
| Country of origin | MX |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |