3005P-1-200 | Bourns Electronics GmbH

Trimmer potentiometer, 20 turns, 20 Ω, 1 W, THT, lateral, 3005P-1-200

Order No.: 78E1004
EAN: 4099879897886
MPN:
3005P-1-200
3005P-1-200 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6592 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
932.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
18.6592 €

Trimmer potentiometer, 3005P-1-200, Bourns Electronics GmbH

Rectangular 3/4 inches trimming potentiometer. Designed to be sealed in order to protect it from any potential contamination that may occur during fluxing, soldering, and cleaning processes.

Technical specifications
Filter Property Value
Version trimmer potentiometer
ohmic resistance 20 Ω
Tolerance ±10 %
Power 1 W
Assembly THT
Track Taper linear
Temperature coefficient ±50 ppm/K
Rotary range, electrical 7200 °
max. number of revolutions 20
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 19.03 mm
Width 4.06 mm
Height 7.87 mm
min. operating temperature -65 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bar with 25 pieces
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Cadmium | Lead
RoHS conform Yes
SVHC free No